IN6ABW220C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: ¥582.33333
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: ¥859.80000
Datasheet
New at DigiKey
LED Panel Indicator White Diffused 145° 220V 30mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator White Diffused 145° 220V 30mA Quick Connect - 0.110" (2.8mm)
IN6 Series 6 mm Indicators from CIT Relay & Switch PIO | DigiKey

IN6ABW220C

DigiKey Part Number
2449-IN6ABW220C-ND
Manufacturer
Manufacturer Product Number
IN6ABW220C
Description
LED PNL IND WHITE 6MM .100" QUIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 145° 220V 30mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tray
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
White
Lens Transparency
Diffused
Ratings
DC
Voltage
220V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.00mm)
Lens Size
3.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
700mcd
Wavelength - Peak
-
Viewing Angle
145°
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
15¥582.33333¥8,735
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥582.33333
Unit Price with JCT:¥640.56666