MFR Recommended

EMLE350ARA3R3MD73G | |
|---|---|
DigiKey Part Number | 565-EMLE350ARA3R3MD73GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMLE350ARA3R3MD73G |
Description | CAP ALUM 3.3UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 14 mA @ 120 Hz | |
Ripple Current @ High Frequency | 21 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |


