EMLK350ARA4R7ME61G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥88.00000
Datasheet

Upgrade


Nichicon
In Stock: 714
Unit Price: ¥131.00000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 8,654
Unit Price: ¥37.00000
Datasheet
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMLK350ARA4R7ME61G

DigiKey Part Number
565-EMLK350ARA4R7ME61GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMLK350ARA4R7ME61G
Description
CAP ALUM 4.7UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMLK350ARA4R7ME61G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
19 mA @ 120 Hz
Ripple Current @ High Frequency
20.52 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥27.91800¥27,918
Manufacturers Standard Package
Unit Price without JCT:¥27.91800
Unit Price with JCT:¥30.70980