
EKZE630ETD560MHB5D | |
|---|---|
DigiKey Part Number | 565-EKZE630ETD560MHB5DTR-ND - Tape & Reel (TR) 565-EKZE630ETD560MHB5DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EKZE630ETD560MHB5D |
Description | CAP ALUM 56UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Impedance 220 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE630EC3560MHB5D | Chemi-Con | 868 | 565-EKZE630EC3560MHB5DCT-ND | ¥120.00000 | Parametric Equivalent |
| UHE1J560MPD1TA | Nichicon | 974 | 493-UHE1J560MPD1TACT-ND | ¥93.00000 | Upgrade |
| UHE1J560MPD1TD | Nichicon | 0 | 493-UHE1J560MPD1TDCT-ND | ¥93.00000 | Upgrade |
| 63YXG56MEFC8X11.5 | Rubycon | 1 | 1189-1496-ND | ¥75.00000 | Parametric Equivalent |
| 860080774009 | Würth Elektronik | 815 | 732-9129-1-ND | ¥65.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥113.00000 | ¥113 |
| 10 | ¥71.10000 | ¥711 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥22.25700 | ¥22,257 |
| 2,000 | ¥20.94750 | ¥41,895 |
| 5,000 | ¥19.63820 | ¥98,191 |
| 10,000 | ¥18.32890 | ¥183,289 |
| 25,000 | ¥17.67432 | ¥441,858 |
| 50,000 | ¥17.01974 | ¥850,987 |
| 100,000 | ¥16.36513 | ¥1,636,513 |
| Unit Price without JCT: | ¥113.00000 |
|---|---|
| Unit Price with JCT: | ¥124.30000 |

