


860080774009 | |
|---|---|
DigiKey Part Number | 732-9129-1-ND - Cut Tape (CT) 732-9129-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080774009 |
Description | CAP ALUM 56UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080774009 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 420 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 220 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 50 | ¥55.34000 | ¥2,767 |
| 100 | ¥48.19000 | ¥4,819 |
| 250 | ¥42.87600 | ¥10,719 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥37.55750 | ¥30,046 |
| 1,600 | ¥35.73000 | ¥57,168 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |

