
EKMQ201VSN102MP50S | |
---|---|
DigiKey Part Number | 565-2956-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ201VSN102MP50S |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.45 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥965.00000 | ¥965 |
10 | ¥670.90000 | ¥6,709 |
50 | ¥549.38000 | ¥27,469 |
200 | ¥479.27000 | ¥95,854 |
600 | ¥439.51333 | ¥263,708 |
1,000 | ¥424.66000 | ¥424,660 |
2,600 | ¥410.39115 | ¥1,067,017 |
Unit Price without JCT: | ¥965.00000 |
---|---|
Unit Price with JCT: | ¥1,061.50000 |