
SLP102M200C9P3 | |
---|---|
DigiKey Part Number | 338-1452-ND |
Manufacturer | |
Manufacturer Product Number | SLP102M200C9P3 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 199mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,131.00000 | ¥1,131 |
10 | ¥793.40000 | ¥7,934 |
50 | ¥654.04000 | ¥32,702 |
100 | ¥610.13000 | ¥61,013 |
500 | ¥534.78400 | ¥267,392 |
1,000 | ¥511.10600 | ¥511,106 |
2,500 | ¥501.35400 | ¥1,253,385 |
Unit Price without JCT: | ¥1,131.00000 |
---|---|
Unit Price with JCT: | ¥1,244.10000 |