P6SMB110CA TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥15.21600
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ¥23.01983
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ¥20.26567
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ¥18.86842
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ¥23.01983
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12,025
Unit Price: ¥106.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥22.22469
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥27.40600
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥26.64406
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ¥23.01983
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ¥0.00000
Datasheet
152V Clamp 4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB110CA TR13 PBFREE

DigiKey Part Number
1514-P6SMB110CATR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB110CA TR13 PBFREE
Description
600W 94V SMD TRANSIENT VOLTAGE S
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
152V Clamp 4A Ipp Tvs Diode Surface Mount SMB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
104.5V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000¥27.34667¥164,080
Unit Price without JCT:¥27.34667
Unit Price with JCT:¥30.08134