Direct
Similar
Similar
Similar
Similar

P6SMB110CAHE3/52 | |
|---|---|
DigiKey Part Number | P6SMB110CAHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB110CAHE3/52 |
Description | TVS DIODE 94VWM 152VC DO214AA |
Customer Reference | |
Detailed Description | 152V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 94V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 105V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 152V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB110CA-E3/52 | Vishay General Semiconductor - Diodes Division | 12,025 | P6SMB110CA-E3/52GICT-ND | ¥106.00000 | Direct |
| 1KSMB110CA | Littelfuse Inc. | 0 | 1KSMB110CA-ND | ¥45.04300 | Similar |
| P6SMB110CA | Bourns Inc. | 0 | P6SMB110CABB-ND | ¥19.96225 | Similar |
| P6SMB110CA | Littelfuse Inc. | 0 | F5661TR-ND | ¥23.43067 | Similar |
| TVP06B111CA-G | Comchip Technology | 0 | TVP06B111CA-G-ND | ¥31.71500 | Similar |





