Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N4714 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4714TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4714 TR PBFREE |
Description | DIODE ZENER 33V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥32.80470 | ¥328,047 |
| 20,000 | ¥30.58145 | ¥611,629 |
| 30,000 | ¥30.32887 | ¥909,866 |
| Unit Price without JCT: | ¥32.80470 |
|---|---|
| Unit Price with JCT: | ¥36.08517 |



