
BZX55C33-TAP | |
|---|---|
DigiKey Part Number | BZX55C33-TAPGICT-ND - Cut Tape (CT) BZX55C33-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55C33-TAP |
Description | DIODE ZENER 33V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 24 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥80.00000 | ¥80 |
| 10 | ¥49.30000 | ¥493 |
| 100 | ¥31.13000 | ¥3,113 |
| 500 | ¥23.26400 | ¥11,632 |
| 1,000 | ¥20.72400 | ¥20,724 |
| 2,000 | ¥18.58150 | ¥37,163 |
| 5,000 | ¥16.25980 | ¥81,299 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥14.82320 | ¥148,232 |
| 20,000 | ¥13.61475 | ¥272,295 |
| 30,000 | ¥12.99900 | ¥389,970 |
| 50,000 | ¥12.30708 | ¥615,354 |
| 70,000 | ¥11.89746 | ¥832,822 |
| 100,000 | ¥11.49933 | ¥1,149,933 |
| Unit Price without JCT: | ¥80.00000 |
|---|---|
| Unit Price with JCT: | ¥88.00000 |









