UPC8178TK-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: ¥60.00000
Datasheet
RF Amplifier IC General Purpose 100MHz ~ 2.4GHz 6-Minimold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC8178TK-A

DigiKey Part Number
UPC8178TK-A-ND
Manufacturer
Manufacturer Product Number
UPC8178TK-A
Description
IC AMP GPS 100MHZ-2.4GHZ 6MINIM
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 100MHz ~ 2.4GHz 6-Minimold
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
100MHz ~ 2.4GHz
P1dB
-
Gain
11.5dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
2.4V ~ 3.3V
Current - Supply
1.9mA
Test Frequency
2.4GHz
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
6-Minimold
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types