THCV231-Q is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


CEL
In Stock: 0
Unit Price: ¥1,047.30000
Datasheet
4Gbps Serializer 1 Input 1 Output 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THCV231-Q

DigiKey Part Number
THCV231-Q-ND
Manufacturer
Manufacturer Product Number
THCV231-Q
Description
IC SERIALIZER SINGLE 32QFN
Customer Reference
Detailed Description
4Gbps Serializer 1 Input 1 Output 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tray
Part Status
Active
Function
Serializer
Data Rate
4Gbps
Input Type
CMOS/TTL
Output Type
V-by-One®HS
Number of Inputs
1
Number of Outputs
1
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
490¥1,723.17143¥844,354
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,723.17143
Unit Price with JCT:¥1,895.48857