
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 4Gbps | |
Input Type | CMOS/TTL | |
Output Type | V-by-One®HS | |
Number of Inputs | 1 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | ¥1,047.30000 | ¥513,177 |
| Unit Price without JCT: | ¥1,047.30000 |
|---|---|
| Unit Price with JCT: | ¥1,152.03000 |



