PS8802-1-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥991.30000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8802-1-AX

DigiKey Part Number
PS8802-1-AX-ND
Manufacturer
Manufacturer Product Number
PS8802-1-AX
Description
OPTOISO 2.5KV 1CH TRANS 8-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 8-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Strip
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
45% @ 16mA
Turn On / Turn Off Time (Typ)
300ns, 600ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.7V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in JPY
Strip
QuantityUnit PriceExt Price
200¥298.41500¥59,683
Unit Price without JCT:¥298.41500
Unit Price with JCT:¥328.25650