PS2703-1-V-F3-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


CEL
In Stock: 0
Unit Price: ¥39.87143
Datasheet

Similar


LITEON
In Stock: 2,601
Unit Price: ¥90.00000
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2703-1-V-F3-A

DigiKey Part Number
PS2703-1-V-F3-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2703-1-V-F3-A
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
10µs, 10µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
120V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500¥44.56229¥155,968
7,000¥42.97086¥300,796
10,500¥42.33410¥444,508
24,500¥41.37927¥1,013,792
Manufacturers Standard Package
Unit Price without JCT:¥44.56229
Unit Price with JCT:¥49.01852