Similar

NE3511S02-T1C-A | |
|---|---|
DigiKey Part Number | NE3511S02-T1C-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE3511S02-T1C-A |
Description | RF MOSFET GAAS HJ-FET 2V S02 |
Customer Reference | |
Detailed Description | RF Mosfet 2 V 10 mA 12GHz 13.5dB S02 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | GaAs HJ-FET | |
Frequency | 12GHz | |
Gain | 13.5dB | |
Voltage - Test | 2 V | |
Current Rating (Amps) | 70mA | |
Noise Figure | 0.3dB | |
Current - Test | 10 mA | |
Power - Output | - | |
Voltage - Rated | 4 V | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | S02 |


