
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1700nm | |
Diode Type | - | |
Responsivity @ nm | 0.9 A/W @ 1310nm, 1 A/W @ 1550nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 100pA | |
Active Area | 300µm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥8,546.00000 | ¥8,546 |
| 10 | ¥7,054.70000 | ¥70,547 |
| 100 | ¥6,196.07000 | ¥619,607 |
| Unit Price without JCT: | ¥8,546.00000 |
|---|---|
| Unit Price with JCT: | ¥9,400.60000 |


