Parametric Equivalent

MD2-P-D4-632-A-A16-BT | |
|---|---|
DigiKey Part Number | 432-MD2-P-D4-632-A-A16-BT-ND |
Manufacturer | |
Manufacturer Product Number | MD2-P-D4-632-A-A16-BT |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 32A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 32A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD2-P-D4-632-5-A16-BT | Carling Technologies | 0 | 432-MD2-P-D4-632-5-A16-BT-ND | ¥14,766.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥15,370.50000 | ¥153,705 |
| Unit Price without JCT: | ¥15,370.50000 |
|---|---|
| Unit Price with JCT: | ¥16,907.55000 |

