Parametric Equivalent

MD2-P-D4-632-5-A16-BT | |
|---|---|
DigiKey Part Number | 432-MD2-P-D4-632-5-A16-BT-ND |
Manufacturer | |
Manufacturer Product Number | MD2-P-D4-632-5-A16-BT |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 32A 250 V AC 80 V DC Rocker Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 32A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, UL489A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥14,766.30000 | ¥147,663 |
| Unit Price without JCT: | ¥14,766.30000 |
|---|---|
| Unit Price with JCT: | ¥16,242.93000 |

