Parametric Equivalent
Parametric Equivalent

HA2-B0-34-620-121-4E | |
|---|---|
DigiKey Part Number | 432-HA2-B0-34-620-121-4E-ND |
Manufacturer | |
Manufacturer Product Number | HA2-B0-34-620-121-4E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HA2-B0-34-620-121-4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥9,061.90000 | ¥90,619 |
| Unit Price without JCT: | ¥9,061.90000 |
|---|---|
| Unit Price with JCT: | ¥9,968.09000 |

