Parametric Equivalent
Parametric Equivalent

HA2-B0-24-620-321-DE | |
|---|---|
DigiKey Part Number | 432-HA2-B0-24-620-321-DE-ND |
Manufacturer | |
Manufacturer Product Number | HA2-B0-24-620-321-DE |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HA2-B0-24-620-321-DE Models |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HA2-B0-26-620-A22-DE | Carling Technologies | 0 | 432-HA2-B0-26-620-A22-DE-ND | ¥9,748.90000 | Parametric Equivalent |
| HA2-B0-34-620-121-4E | Carling Technologies | 0 | 432-HA2-B0-34-620-121-4E-ND | ¥9,061.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥9,748.90000 | ¥97,489 |
| Unit Price without JCT: | ¥9,748.90000 |
|---|---|
| Unit Price with JCT: | ¥10,723.79000 |

