Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HA1-B1-14-630-121-MC | |
|---|---|
DigiKey Part Number | 432-HA1-B1-14-630-121-MC-ND |
Manufacturer | |
Manufacturer Product Number | HA1-B1-14-630-121-MC |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HA1-B1-14-630-121-MC Models |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-21-630-3B1-C | Carling Technologies | 0 | AA1-B0-21-630-3B1-C-ND | ¥4,888.50000 | Parametric Equivalent |
| AA1-B0-34-630-3B1-C | Carling Technologies | 4 | 432-1003-ND | ¥6,388.00000 | Parametric Equivalent |
| HA1-B0-24-630-BC2-DC | Carling Technologies | 0 | 432-HA1-B0-24-630-BC2-DC-ND | ¥4,312.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥5,332.90000 | ¥53,329 |
| Unit Price without JCT: | ¥5,332.90000 |
|---|---|
| Unit Price with JCT: | ¥5,866.19000 |



