Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HA1-B0-24-630-BC2-DC | |
|---|---|
DigiKey Part Number | 432-HA1-B0-24-630-BC2-DC-ND |
Manufacturer | |
Manufacturer Product Number | HA1-B0-24-630-BC2-DC |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HA1-B0-24-630-BC2-DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥4,312.20000 | ¥43,122 |
| Unit Price without JCT: | ¥4,312.20000 |
|---|---|
| Unit Price with JCT: | ¥4,743.42000 |



