New at DigiKey
1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT02CG1R8B50NT15

DigiKey Part Number
4713-GMT02CG1R8B50NT15TR-ND - Tape & Reel (TR)
4713-GMT02CG1R8B50NT15CT-ND - Cut Tape (CT)
4713-GMT02CG1R8B50NT15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT02CG1R8B50NT15
Description
CAP0201 COG 1.8PF .1PF 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU063SCG1R8BFNA01Taiyo Yuden29,550587-MCASU063SCG1R8BFNA01CT-ND¥17.00000Parametric Equivalent
In-Stock: 14,940
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥6.00000¥60
50¥4.02000¥201
100¥3.42000¥342
500¥2.46000¥1,230
1,000¥2.16000¥2,160
2,500¥1.84880¥4,622
5,000¥1.66080¥8,304
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥1.42973¥21,446
30,000¥1.31687¥39,506
45,000¥1.26031¥56,714
75,000¥1.19773¥89,830
105,000¥1.16114¥121,920
150,000¥1.12596¥168,894
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000