0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R104M50NTD

DigiKey Part Number
4713-GMC21X7R104M50NTDTR-ND - Tape & Reel (TR)
4713-GMC21X7R104M50NTDCT-ND - Cut Tape (CT)
4713-GMC21X7R104M50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R104M50NTD
Description
CAP0805 X7R .1UF 20% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC21X7R104M50NTCal-Chip Electronics, Inc.3,5474713-GMC21X7R104M50NTCT-ND¥17.00000Parametric Equivalent
CC0805MPX7R9BB104WEC15,0002266-CC0805MPX7R9BB104TR-ND¥2.61147Parametric Equivalent
CC0805MRX7R9BB104YAGEO11,194311-4351-1-ND¥22.00000Parametric Equivalent
In-Stock: 9,400
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥6.60000¥66
50¥4.56000¥228
100¥3.92000¥392
500¥2.82600¥1,413
1,000¥2.48900¥2,489
2,500¥2.13840¥5,346
5,000¥1.92780¥9,639
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.75430¥17,543
20,000¥1.61190¥32,238
30,000¥1.54070¥46,221
50,000¥1.46176¥73,088
70,000¥1.41566¥99,096
100,000¥1.37131¥137,131
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000