
GMC21X7R104M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R104M50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R104M50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R104M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R104M50NT |
Description | CAP0805 X7R .1UF 20% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.60000 | ¥66 |
| 50 | ¥4.56000 | ¥228 |
| 100 | ¥3.92000 | ¥392 |
| 500 | ¥2.82600 | ¥1,413 |
| 1,000 | ¥2.48900 | ¥2,489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥1.99100 | ¥7,964 |
| 8,000 | ¥1.80638 | ¥14,451 |
| 12,000 | ¥1.71417 | ¥20,570 |
| 20,000 | ¥1.61190 | ¥32,238 |
| 28,000 | ¥1.55225 | ¥43,463 |
| 40,000 | ¥1.49485 | ¥59,794 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

