
GMC02X5R103K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R103K25NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R103K25NTCT-ND - Cut Tape (CT) 4713-GMC02X5R103K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R103K25NT |
Description | CAP0201 X5R .01UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0201X103K250CT | Walsin Technology Corporation | 8,083 | 1292-1158-1-ND | ¥17.00000 | Parametric Equivalent |
| 885012104014 | Würth Elektronik | 16,350 | 732-885012104014CT-ND | ¥17.00000 | Parametric Equivalent |
| CC0201KPX5R8BB103 | YAGEO | 184,210 | 13-CC0201KPX5R8BB103CT-ND | ¥17.00000 | Parametric Equivalent |
| CC0201KRX5R8BB103 | YAGEO | 70,215 | 311-1598-1-ND | ¥17.00000 | Parametric Equivalent |
| CL03A103KA3NNNC | Samsung Electro-Mechanics | 232,794 | 1276-1314-1-ND | ¥28.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥2.70000 | ¥27 |
| 50 | ¥1.72000 | ¥86 |
| 100 | ¥1.46000 | ¥146 |
| 500 | ¥1.01000 | ¥505 |
| 1,000 | ¥0.87100 | ¥871 |
| 2,500 | ¥0.72520 | ¥1,813 |
| 5,000 | ¥0.63840 | ¥3,192 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.53147 | ¥7,972 |
| 30,000 | ¥0.47927 | ¥14,378 |
| 45,000 | ¥0.45320 | ¥20,394 |
| 75,000 | ¥0.42433 | ¥31,825 |
| 105,000 | ¥0.40747 | ¥42,784 |
| 150,000 | ¥0.39127 | ¥58,690 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

