
885012104014 | |
|---|---|
DigiKey Part Number | 732-885012104014TR-ND - Tape & Reel (TR) 732-885012104014CT-ND - Cut Tape (CT) 732-885012104014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012104014 |
Description | CAP CER 10000PF 25V X5R 0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012104014 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.20000 | ¥32 |
| 50 | ¥2.12000 | ¥106 |
| 100 | ¥1.78000 | ¥178 |
| 500 | ¥1.23400 | ¥617 |
| 1,000 | ¥1.06900 | ¥1,069 |
| 2,500 | ¥0.89360 | ¥2,234 |
| 5,000 | ¥0.78900 | ¥3,945 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.66073 | ¥9,911 |
| 30,000 | ¥0.59817 | ¥17,945 |
| 45,000 | ¥0.56680 | ¥25,506 |
| 75,000 | ¥0.53212 | ¥39,909 |
| 105,000 | ¥0.51187 | ¥53,746 |
| 150,000 | ¥0.49240 | ¥73,860 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

