
CHV0805N250682GCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N250682GCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250682GCT-ND - Cut Tape (CT) 4713-CHV0805N250682GCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250682GCT |
Description | HVCAP0805 COG 6800PF 2% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV0805N250682GCT | Cal-Chip Electronics, Inc. | 2,780 | 4713-CHV0805N250682GCT-ND | ¥204.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥204.00000 | ¥204 |
| 10 | ¥132.60000 | ¥1,326 |
| 50 | ¥104.44000 | ¥5,222 |
| 100 | ¥95.76000 | ¥9,576 |
| 500 | ¥81.08800 | ¥40,544 |
| 1,000 | ¥76.55200 | ¥76,552 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥70.94800 | ¥212,844 |
| 6,000 | ¥68.20367 | ¥409,222 |
| 9,000 | ¥66.82878 | ¥601,459 |
| 15,000 | ¥65.30487 | ¥979,573 |
| 21,000 | ¥64.41376 | ¥1,352,689 |
| Unit Price without JCT: | ¥204.00000 |
|---|---|
| Unit Price with JCT: | ¥224.40000 |

