Similar

PSPT-250-175-GR | |
|---|---|
DigiKey Part Number | 2267-PSPT-250-175-GR-ND |
Manufacturer | |
Manufacturer Product Number | PSPT-250-175-GR |
Description | SLEEVE, 0.25 IN DIA X 1.75 IN W |
Customer Reference | |
Detailed Description | Green Heat Shrinkable Label 1.75" W x 0.25" Dia (44.5mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Datasheet | Datasheet |
Category | Label Size 1.75" W x 0.25" Dia (44.5mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Manufacturer Brady Corporation | Color Green |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Obsolete | Base Product Number |
Label Type Heat Shrinkable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-250-175-342-GR | Brady Corporation | 0 | 2267-M6-250-175-342-GR-ND | ¥23,789.00000 | Similar |


