



M6-250-175-342-GR | |
|---|---|
DigiKey Part Number | 2267-M6-250-175-342-GR-ND |
Manufacturer | |
Manufacturer Product Number | M6-250-175-342-GR |
Description | SLEEVE 0.25DIA GR 1.75" RL/100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green Heat Shrinkable Label 1.75" W x 0.25" Dia (44.5mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 1.75" W x 0.25" Dia (44.5mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Series | Color Green |
Packaging Box | Material Polyolefin (PO) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23,789.00000 | ¥23,789 |
| Unit Price without JCT: | ¥23,789.00000 |
|---|---|
| Unit Price with JCT: | ¥26,167.90000 |

