Similar

M61-117-492 | |
|---|---|
DigiKey Part Number | 2267-M61-117-492-ND |
Manufacturer | |
Manufacturer Product Number | M61-117-492 |
Description | LABEL, 0.5 IN H X 0.9 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 0.900" (22.86mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Diameter - Label 0.500" (12.70mm) |
Part Status Obsolete | Location Indoor |
Label Type Die Cut | Material - Body Polyester |
Printer Name BMP61, M611, R4300, R6400 | For Use With/Related Products Thermal Transfer Printer |
Applications General | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-117-492 | Brady Corporation | 0 | 2267-M6-117-492-ND | ¥64,045.00000 | Similar |


