



M6-117-492 | |
|---|---|
DigiKey Part Number | 2267-M6-117-492-ND |
Manufacturer | |
Manufacturer Product Number | M6-117-492 |
Description | LBL .5X.9X.5 DIA POLYESTER 500 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 1.000" (25.40mm) |
Packaging Box | Width 0.500" (12.70mm) |
Part Status Active | Location Indoor |
Label Type Die Cut | Material - Body Polyester |
Printer Name BMP61, M611, R4300, R6400 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥64,045.00000 | ¥64,045 |
| Unit Price without JCT: | ¥64,045.00000 |
|---|---|
| Unit Price with JCT: | ¥70,449.50000 |

