
170061 | |
|---|---|
DigiKey Part Number | 2267-170061-ND |
Manufacturer | |
Manufacturer Product Number | 170061 |
Description | 4" X 100' B543 THICK GRN/WHT FLO |
Customer Reference | |
Detailed Description | 1.20" L x 4.00" W (30.4mm x 101.6mm) Green, White Vinyl Marking Tapes |
Datasheet | Datasheet |
Category | Color Green, White |
Manufacturer Brady Corporation | For Use With/Related Products General |
Series | Label Size 1.20" L x 4.00" W (30.4mm x 101.6mm) |
Packaging Bulk | Material Vinyl |
Part Status Obsolete | Label Type Marking Tapes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 177055 | Brady Corporation | 0 | 2267-177055-ND | ¥40,049.00000 | MFR Recommended |


