
177055 | |
|---|---|
DigiKey Part Number | 2267-177055-ND |
Manufacturer | |
Manufacturer Product Number | 177055 |
Description | TAPE MARKING GRN/WHT 4"X33.3YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Rubber Adhesive Green, White 4.00" (101.60mm) X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Category | Width 4.00" (101.60mm) |
Manufacturer Brady Corporation | Length 100' (30.5m) 33.3 yds |
Series | Color Green, White |
Packaging Box | Usage Aisle Marking |
Part Status Active | Temperature Range 50°F ~ 140°F (10°C ~ 60°C) |
Tape Type Marking | Shelf Life Start Date Received |
Adhesive Rubber | Shelf Life 24 Months |
Backing, Carrier Polyester | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0220" (22.0 mils, 0.559mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40,049.00000 | ¥40,049 |
| Unit Price without JCT: | ¥40,049.00000 |
|---|---|
| Unit Price with JCT: | ¥44,053.90000 |

