Similar

TC33B-1-102E | |
|---|---|
DigiKey Part Number | TC33B-1-102E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC33B-1-102E |
Description | TRIMMER 1K OHM 0.15W J LEAD BOT |
Customer Reference | |
Detailed Description | 1 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33B-1-102E Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Bottom Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) |
Tolerance ±25% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3314R-1-102E | Bourns Inc. | 402 | 3314R-1-102ECT-ND | ¥326.00000 | Similar |


