
3314R-1-102E | |
|---|---|
DigiKey Part Number | 3314R-1-102ETR-ND - Tape & Reel (TR) 3314R-1-102ECT-ND - Cut Tape (CT) 3314R-1-102EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314R-1-102E |
Description | TRIMMER 1K OHM 0.25W GW BOT ADJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314R-1-102E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Bottom Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23BR1KLFTR | TT Electronics/BI | 875 | 987-1015-1-ND | ¥231.00000 | Similar |
| ST-4ETB102 | Nidec Components | 24,261 | 563-ST-4ETB102CT-ND | ¥223.00000 | Similar |
| TS4YL102MR10 | Vishay Sfernice | 2,489 | 716-TS4YL102MR10CT-ND | ¥301.00000 | Similar |
| TS53YL102MR10 | Vishay Sfernice | 1,587 | TS53YL-1.0KCT-ND | ¥422.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥326.00000 | ¥326 |
| 10 | ¥272.20000 | ¥2,722 |
| 25 | ¥253.00000 | ¥6,325 |
| 50 | ¥239.24000 | ¥11,962 |
| 100 | ¥226.20000 | ¥22,620 |
| 250 | ¥209.94400 | ¥52,486 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥198.38000 | ¥99,190 |
| 1,000 | ¥187.41700 | ¥187,417 |
| 1,500 | ¥181.27733 | ¥271,916 |
| 2,500 | ¥173.81560 | ¥434,539 |
| 3,500 | ¥169.06429 | ¥591,725 |
| 5,000 | ¥164.16620 | ¥820,831 |
| Unit Price without JCT: | ¥326.00000 |
|---|---|
| Unit Price with JCT: | ¥358.60000 |

