


SMBJ78CA-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ78CA-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ78CA-Q |
Description | TVS DIODE 78VWM 126VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ78CAH | Eaton - Electronics Division | 0 | 283-SMBJ78CAHTR-ND | ¥17.12144 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥27.38408 | ¥328,609 |
| Unit Price without JCT: | ¥27.38408 |
|---|---|
| Unit Price with JCT: | ¥30.12249 |


