
SF-1206F300-2 | |
|---|---|
DigiKey Part Number | SF-1206F300-2TR-ND - Tape & Reel (TR) SF-1206F300-2CT-ND - Cut Tape (CT) SF-1206F300-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206F300-2 |
Description | FUSE BOARD MOUNT 3A 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206F300-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.501 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |
DC Cold Resistance | 0.023 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥148.00000 | ¥148 |
| 5 | ¥122.40000 | ¥612 |
| 10 | ¥113.00000 | ¥1,130 |
| 50 | ¥93.72000 | ¥4,686 |
| 100 | ¥86.48000 | ¥8,648 |
| 250 | ¥77.73600 | ¥19,434 |
| 500 | ¥71.69600 | ¥35,848 |
| 1,000 | ¥66.09900 | ¥66,099 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥54.63120 | ¥273,156 |
| 10,000 | ¥50.27430 | ¥502,743 |
| 15,000 | ¥47.87167 | ¥718,075 |
| 25,000 | ¥47.77836 | ¥1,194,459 |
| Unit Price without JCT: | ¥148.00000 |
|---|---|
| Unit Price with JCT: | ¥162.80000 |












