3 A Fuses

Results: 644
Stocking Options
Environmental Options
Media
Exclude
644Results
Applied FiltersRemove All

Showing
of 644
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
CIF-SERIES
C1F 3
FUSE BRD MT 3A 125VAC 63VDC 1206
Bel Fuse Inc.
11,022
In Stock
1 : ¥51.00000
Cut Tape (CT)
5,000 : ¥9.68540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.19
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
0297003 Violet
0297003.WXNV
FUSE AUTOMOTIVE 3A 32VDC BLADE
Littelfuse Inc.
17,804
In Stock
1 : ¥52.00000
Bulk
Bulk
Active
Requires Holder
Automotive
3 A
-
32 V
Fast Blow
Blade, Miniature
1kA
9.4
UR
-40°C ~ 125°C
Violet
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
C2F Series
0686F3000-01
FUSE BRD MNT 3A 32VAC 63VDC 0603
Bel Fuse Inc.
36,716
In Stock
1 : ¥54.00000
Cut Tape (CT)
5,000 : ¥15.58700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.04
AEC-Q200, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm)
C2Q Series
C2Q 3
FUSE BRD MNT 3A 32VAC 63VDC 0603
Bel Fuse Inc.
79,656
In Stock
1 : ¥55.00000
Cut Tape (CT)
5,000 : ¥9.06320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.36
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
C1Q Series
C1Q 3
FUSE BOARD MOUNT 3A 125VAC 63VDC
Bel Fuse Inc.
48,425
In Stock
1 : ¥55.00000
Cut Tape (CT)
5,000 : ¥10.40740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.02
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
0679H, 0679L_Series
0679L3000-05
FUSE BRD MNT 3A 125VAC/VDC 2SMD
Bel Fuse Inc.
86,740
In Stock
1 : ¥58.00000
Cut Tape (CT)
5,000 : ¥16.89580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A AC, 300A DC
1.8
AEC-Q200, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
F0402E
F0603E3R00FSTR
FUSE BOARD MOUNT 3A 32VDC 0603
KYOCERA AVX
29,708
In Stock
1 : ¥64.00000
Cut Tape (CT)
3,000 : ¥25.61267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
0.25
cUL, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
SF-0603 Series
SF-0603S300-2
FUSE BOARD MOUNT 3A 32VDC 0603
Bourns Inc.
8,718
In Stock
1 : ¥96.00000
Cut Tape (CT)
5,000 : ¥35.67920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
-
32 V
Slow Blow
0603 (1608 Metric)
50A
0.21
UL
-20°C ~ 105°C
-
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603SP300-2
FUSE BOARD MOUNT 3A 32VDC 0603
Bourns Inc.
9,503
In Stock
1 : ¥106.00000
Cut Tape (CT)
5,000 : ¥39.46760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
-
32 V
Slow Blow
0603 (1608 Metric)
50A
0.21
UL
-40°C ~ 105°C
-
0.063" L x 0.032" W (1.60mm x 0.80mm)
MFG_407_Series
0407003.WR
FUSE BOARD MOUNT 3A 32VDC 1206
Littelfuse Inc.
2,506
In Stock
1 : ¥123.00000
Cut Tape (CT)
3,000 : ¥43.38367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
-
32 V
Slow Blow
1206 (3216 Metric)
50A
1.3
cURus
-55°C ~ 150°C
-
0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
0997003.WXN
0997003.WXN
FUSE AUTOMOTIVE 3A 58VDC BLADE
Littelfuse Inc.
11,676
In Stock
1 : ¥139.00000
Bulk
Bulk
Active
Requires Holder
Automotive
3 A
-
58 V
Fast Blow
Blade, Miniature
1kA
9.4
-
-40°C ~ 125°C
Violet
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
441 Series
0441003.WR
FUSE BOARD MOUNT 3A 32VDC 0603
Littelfuse Inc.
7,376
In Stock
21,000
Factory
1 : ¥199.00000
Cut Tape (CT)
3,000 : ¥79.21333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
0.8165
CSA, UL
-55°C ~ 150°C
-
0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm)
0437 SERIES
0437003.WR
FUSE BRD MNT 3A 32VAC 35VDC 1206
Littelfuse Inc.
3,661
In Stock
1 : ¥220.00000
Cut Tape (CT)
3,000 : ¥79.21333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
35 V
Fast Blow
1206 (3216 Metric)
50A
0.4
CSA, UR
-55°C ~ 150°C
-
0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
468 Series
0468003.NRHF
FUSE BRD MNT 3A 32VAC 32VDC 1206
Littelfuse Inc.
1,250
In Stock
1 : ¥220.00000
Cut Tape (CT)
5,000 : ¥79.21360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
32 V
Slow Blow
1206 (3216 Metric)
50A
1.27
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
0458 SERIES
0458003.DR
FUSE BRD MNT 3A 48VAC 75VDC 1206
Littelfuse Inc.
2,293
In Stock
1 : ¥240.00000
Cut Tape (CT)
1,500 : ¥102.30867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
48 V
75 V
Fast Blow
1206 (3216 Metric)
50A
2.289
cULus
-55°C ~ 125°C
-
0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
MGA-A Series
3-103-123
FUSE BRD MNT 3A 125VAC/VDC 2SMD
SCHURTER Inc.
4,862
In Stock
1 : ¥615.00000
Cut Tape (CT)
3,000 : ¥446.94600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A AC, 300A DC
0.09
cURus, UL
-55°C ~ 125°C
-
0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm)
0ADBP Series
0ADBP3000-RE
FUSE CERM 3A 1KVAC 1KVDC 3AB 3AG
Bel Fuse Inc.
485
In Stock
1 : ¥1,004.00000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
3 A
1 kV
1 kV
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
10kA
7.54
cURus
-55°C ~ 125°C
-
0.266" Dia x 1.292" H (6.76mm x 32.82mm)
273, 274 Series Radial
0273003.H
FUSE BRD MNT 3A 125VAC/VDC RAD
Littelfuse Inc.
674
In Stock
Active
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
3 A
125 V
125 V
Fast Blow
Radial, Can, Vertical
10kA
0.759
CSA, QPL, UL
-55°C ~ 85°C
-
0.250" Dia x 0.350" H (6.35mm x 8.89mm)
GBB Series; cylindrical
BK/GBB-3-R
FUSE CERM 3A 250VAC 125VDC 3AB
Eaton - Electronics Division
297
In Stock
1 : ¥3,390.00000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
3 A
250 V
125 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
10kA
-
CSA, UR
-
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
FCC10251ADPA
FMC10302WHTH
FUSE CHIP 3A 24VDC 0402
Kamaya Inc.
15,118
In Stock
1 : ¥15.00000
Cut Tape (CT)
10,000 : ¥2.18780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
-
3 A
-
24 V
-
0402 (1005 Metric)
35A
-
CSA, UL
-55°C ~ 125°C
-
0.039" L x 0.020" W x 0.014" H (1.00mm x 0.50mm x 0.35mm)
FCC10251ADPA
FMC16302WBTP
FUSE CHIP 3A 32VDC 0603
Kamaya Inc.
5,353
In Stock
1 : ¥15.00000
Cut Tape (CT)
5,000 : ¥3.50240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
-
3 A
-
32 V
-
0603 (1608 Metric)
35A
-
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
FCC10251ADPA
FMC16302WHTP
FUSE CHIP 3A 32VDC 0603
Kamaya Inc.
4,910
In Stock
1 : ¥15.00000
Cut Tape (CT)
5,000 : ¥3.50240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
-
3 A
-
32 V
-
0603 (1608 Metric)
35A
-
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
1206(3216-Metric)3.2mmX1.60mmX.70mm
SBF32302ASTP
FUSE CHIP 3A 32VDC 1206
Kamaya Inc.
4,517
In Stock
1 : ¥40.00000
Cut Tape (CT)
5,000 : ¥14.86560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
-
3 A
-
32 V
-
1206 (3216 Metric)
50A
-
CSA, UL
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
1,726
In Stock
1 : ¥40.00000
Cut Tape (CT)
5,000 : ¥15.42720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0227
UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
ERA 0402 Pkg
ERB-RD3R00X
FUSE BOARD MOUNT 3A 32VDC 0402
Panasonic Electronic Components
19,962
In Stock
1 : ¥43.00000
Cut Tape (CT)
10,000 : ¥14.98020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
-
32 V
Fast Blow
0402 (1005 Metric)
35A
-
cUL, UL
-40°C ~ 125°C
-
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
Showing
of 644

3 A Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.