Direct

SDR2207-220Y | |
|---|---|
DigiKey Part Number | SDR2207-220Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR2207-220Y |
Description | FIXED IND 22UH 4A 39.4 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 4 A 39.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 39.4mOhm Max | |
Q @ Freq | 27 @ 3MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.591" W (22.00mm x 15.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Base Product Number |



