
SDR2207-220YL | |
|---|---|
DigiKey Part Number | SDR2207-220YLTR-ND - Tape & Reel (TR) SDR2207-220YLCT-ND - Cut Tape (CT) SDR2207-220YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR2207-220YL |
Description | FIXED IND 22UH 4A 39.4 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 4 A 39.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR2207-220YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 39.4mOhm Max | |
Q @ Freq | 27 @ 3MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.591" W (22.00mm x 15.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥194.00000 | ¥194 |
| 10 | ¥159.70000 | ¥1,597 |
| 100 | ¥131.30000 | ¥13,130 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥121.47600 | ¥30,369 |
| 500 | ¥114.54200 | ¥57,271 |
| 750 | ¥110.67333 | ¥83,005 |
| 1,250 | ¥105.98800 | ¥132,485 |
| 1,750 | ¥103.01314 | ¥180,273 |
| 2,500 | ¥99.95400 | ¥249,885 |
| Unit Price without JCT: | ¥194.00000 |
|---|---|
| Unit Price with JCT: | ¥213.40000 |

