
PV37P203A01B00 | |
|---|---|
DigiKey Part Number | 490-2361-ND |
Manufacturer | |
Manufacturer Product Number | PV37P203A01B00 |
Description | TRIMMER 20KOHM 0.25W PC PIN SIDE |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.252" x 0.157" Face (6.40mm x 4.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3266P-1-203LF | Bourns Inc. | 122 | 3266P-1-203LF-ND | ¥577.00000 | Similar |
| 64PR20KLF | TT Electronics/BI | 0 | 987-1773-5-ND | ¥268.74267 | Similar |
| 64XR20KLF | TT Electronics/BI | 0 | 987-1586-ND | ¥402.00000 | Similar |




