
PM628S-270-RC | |
---|---|
DigiKey Part Number | PM628S-270-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM628S-270-RC |
Description | FIXED IND 27UH 1.2A 130 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 1.2 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM628S-270-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 9 @ 2.52MHz | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ¥91.93533 | ¥137,903 |
Unit Price without JCT: | ¥91.93533 |
---|---|
Unit Price with JCT: | ¥101.12886 |