
SRR6028-270Y | |
---|---|
DigiKey Part Number | 118-SRR6028-270YTR-ND - Tape & Reel (TR) 118-SRR6028-270YCT-ND - Cut Tape (CT) 118-SRR6028-270YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6028-270Y |
Description | FIXED IND 27UH 1.2A 130 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 1.2 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6028-270Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 9 @ 2.52MHz | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥103.00000 | ¥103 |
10 | ¥85.30000 | ¥853 |
100 | ¥70.06000 | ¥7,006 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥61.10600 | ¥30,553 |
1,000 | ¥57.61700 | ¥57,617 |
1,500 | ¥55.67133 | ¥83,507 |
2,500 | ¥53.31480 | ¥133,287 |
3,500 | ¥51.81857 | ¥181,365 |
5,000 | ¥50.27920 | ¥251,396 |
12,500 | ¥46.53680 | ¥581,710 |
25,000 | ¥46.32448 | ¥1,158,112 |
Unit Price without JCT: | ¥103.00000 |
---|---|
Unit Price with JCT: | ¥113.30000 |