Parametric Equivalent

MOV-20D751KTR | |
|---|---|
DigiKey Part Number | MOV-20D751KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOV-20D751KTR |
Description | VARISTOR 750V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 750 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D751KTR Models |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Bourns Inc. | Current - Surge 6.5 kA |
Series | Energy 230J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 636 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 105°C |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-20D751K | Bourns Inc. | 0 | MOV-20D751K-ND | ¥97.23567 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥98.20150 | ¥589,209 |
| Unit Price without JCT: | ¥98.20150 |
|---|---|
| Unit Price with JCT: | ¥108.02165 |


