Similar
Similar

MOV-14D331KTR | |
|---|---|
DigiKey Part Number | 118-MOV-14D331KTR-ND - Tape & Reel (TR) 118-MOV-14D331KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-14D331KTR |
Description | VARISTOR 330V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D331KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 210 V | |
Maximum DC Volts | 275 V | |
Varistor Voltage (Min) | 297 V | |
Varistor Voltage (Typ) | 330 V | |
Varistor Voltage (Max) | 363 V | |
Current - Surge | 4.5 kA | |
Energy | 85J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 610 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥44.50000 | ¥445 |
| 25 | ¥39.60000 | ¥990 |
| 100 | ¥34.20000 | ¥3,420 |
| 250 | ¥31.61600 | ¥7,904 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥30.05400 | ¥15,027 |
| 1,000 | ¥28.77000 | ¥28,770 |
| 1,500 | ¥28.12667 | ¥42,190 |
| 2,500 | ¥27.41480 | ¥68,537 |
| 3,500 | ¥26.99800 | ¥94,493 |
| 5,000 | ¥26.59760 | ¥132,988 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |




