
B72214S2211K101 | |
|---|---|
DigiKey Part Number | 495-6495-ND |
Manufacturer | |
Manufacturer Product Number | B72214S2211K101 |
Description | VARISTOR 330V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S2211K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 210 V | |
Maximum DC Volts | 270 V | |
Varistor Voltage (Min) | 297 V | |
Varistor Voltage (Typ) | 330 V | |
Varistor Voltage (Max) | 363 V | |
Current - Surge | 6 kA | |
Energy | 80J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 580 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥55.20000 | ¥552 |
| 25 | ¥49.24000 | ¥1,231 |
| 100 | ¥42.81000 | ¥4,281 |
| 250 | ¥39.72400 | ¥9,931 |
| 500 | ¥37.86400 | ¥18,932 |
| 1,000 | ¥36.33300 | ¥36,333 |
| 2,500 | ¥34.71760 | ¥86,794 |
| 5,000 | ¥33.74400 | ¥168,720 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |

