Similar
Similar
Similar
Similar
Similar
Similar

CR2512-JW-180ELF | |
|---|---|
DigiKey Part Number | CR2512-JW-180ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-180ELF |
Description | RES SMD 18 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-180ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.030" (0.75mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352018RJT | TE Connectivity Passive Product | 25,645 | A102506CT-ND | ¥55.00000 | Direct |
| CRCW251218R0JNEG | Vishay Dale | 27,870 | 541-18XCT-ND | ¥45.00000 | Similar |
| CRCW251218R0JNTG | Vishay Dale | 0 | CRCW251218R0JNTG-ND | ¥22.46150 | Similar |
| ERJ-1TYJ180U | Panasonic Industry | 13,318 | PT18XCT-ND | ¥91.00000 | Similar |
| ERJ-S1TJ180U | Panasonic Industry | 0 | ERJ-S1TJ180U-ND | ¥28.44300 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥6.75750 | ¥27,030 |
| Unit Price without JCT: | ¥6.75750 |
|---|---|
| Unit Price with JCT: | ¥7.43325 |







